DeWALT HSS 30 mm Diameter Drill Bit, 10 mm, 1 Pieces
- RS Stock No.:
- 172-716
- Mfr. Part No.:
- DT20626-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£24.80
(exc. VAT)
£29.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.80 |
*price indicative
- RS Stock No.:
- 172-716
- Mfr. Part No.:
- DT20626-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Quick Change Arbour | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Bit Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 190mm | |
| Standards/Approvals | No | |
| Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Quick Change Arbour | ||
Product Type Drill Bit | ||
Material HSS | ||
Bit Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 190mm | ||
Standards/Approvals No | ||
Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Ø32 − 210mm Quick Change Arbour + HSS Pilot is designed for seamless tool-free pilot bit and hole saw changes, fitting most hole saws without the need for adaptors. Built for durability, this product is suitable for both Bi-Metal and Carbide Hole Saws in residential and commercial applications, allowing for quick and easy hole saw and pilot bit swaps in seconds, all while enabling single-handed use for a convenient two-step process during saw changes.
Rapid Load system for tool-free pilot bit and hole saw change
Universal fit for most hole saws, including competitors, with no adaptors required
Durability for use with both Bi-Metal and Carbide Hole Saws in residential and commercial applications
Speedy swap in and out of hole saw and pilot bit within seconds
Single-handed use with a pull mechanism for easy two-step process during saw changes
Related links
- DeWALT HSS 210 mm Diameter Drill Bit 1 Pieces
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
