DeWALT 90 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

£71.07

(exc. VAT)

£85.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.07

*price indicative

RS Stock No.:
172-384
Mfr. Part No.:
DT6748-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Number of Pieces

1

Overall Length

112mm

Standards/Approvals

No

Shank Type

SDS Plus

Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 90mm Light Duty Core Adaptor is designed to make drilling effortless and efficient. With a lightweight thin wall design, it reduces user fatigue and improves productivity. Its high quality tips enable fast cutting without the need for hammer action, making it a versatile and high-performance tool for concrete applications.

Lightweight thin wall design for reduced drilling effort and user fatigue

Multiple high quality tips for fast cutting without hammer action

SDS-Plus to M16 drive thread connection

High performance in concrete applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy