DeWALT Carbide Grit 12 mm Diameter Drill Bit, 1 Pieces
- RS Stock No.:
- 173-033
- Mfr. Part No.:
- DT6785-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£20.09
(exc. VAT)
£24.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.09 |
*price indicative
- RS Stock No.:
- 173-033
- Mfr. Part No.:
- DT6785-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide Grit | |
| Number of Pieces | 1 | |
| Overall Length | 128mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Max | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide Grit | ||
Number of Pieces 1 | ||
Overall Length 128mm | ||
Standards/Approvals No | ||
Shank Type SDS Max | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX Pilot Bit Single Core Cutter is designed for clean round holes in blocks, bricks, and light concrete. With a carbide grit material and SDS Max fitment, this core drill is a reliable tool for various construction projects.
Carbide grit material for durability
SDS Max fitment for easy use
Ideal for clean round holes in blocks, bricks, and light concrete
Single piece core cutter for convenience
Pack quantity of 1 for individual projects
Related links
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 400 mm Diameter Drill Bit, 1 Pieces
- DeWALT Carbon Fibre 300 mm Diameter Drill Bit, 1 Pieces
