DeWALT 50 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

£47.53

(exc. VAT)

£57.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.53

*price indicative

RS Stock No.:
172-783
Mfr. Part No.:
DT6744-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Number of Pieces

1

Overall Length

90mm

Standards/Approvals

No

Shank Type

SDS Plus

Diameter

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS+ 50mm Light Duty Core Drill is designed for tool-free use with a ball lock pilot drill system. It is highly versatile, suitable for SDS-Max or Spline Drills, providing clean round holes in blocks, bricks, and light concrete. The drill offers fast, efficient cutting without the need for hammer action, thanks to its multiple high-quality tips. With a lightweight thin wall design, it reduces drilling effort, minimizing user fatigue, and enhancing productivity.

Tool-free ball lock pilot drill system for easy use

Versatile for SDS-Max or Spline Drills

Fast and efficient cutting without hammer action

Lightweight thin wall design for reduced drilling effort and user fatigue

SDS-Plus to M16 drive thread connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy