DeWALT Bi-Metal, Aluminium, Steel, Carbide Tip, HSS, Solid Carbide 210 mm Diameter Drill Bit, 59 mm
- RS Stock No.:
- 172-463
- Mfr. Part No.:
- DT20631-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£28.22
(exc. VAT)
£33.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.22 |
*price indicative
- RS Stock No.:
- 172-463
- Mfr. Part No.:
- DT20631-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Bi-Metal, Aluminium, Steel, Carbide Tip, HSS, Solid Carbide | |
| Bit Size | 59 mm | |
| Standards/Approvals | No | |
| Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Bi-Metal, Aluminium, Steel, Carbide Tip, HSS, Solid Carbide | ||
Bit Size 59 mm | ||
Standards/Approvals No | ||
Diameter 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Ø32 − 210mm Quick Change Arbour + TCT and Flatwood Pilot Bit is a versatile and durable tool designed for easy and quick hole saw and pilot bit changes. The rapid load feature allows for tool-free changeovers, making it ideal for both residential and commercial applications. With a universal fit, this arbour and pilot bit combo is compatible with most hole saws in the market.
Tool-free pilot bit and hole saw change with rapid load mechanism
Compatible with both Bi-Metal and Carbide Hole Saws for versatile use
Universal fit for easy swapping of hole saws without the need for adaptors
Single-handed use with a pull-pull mechanism for a quick two-step process during saw changes
Ideal for residential and commercial applications
Related links
- DeWALT Bi-Metal Jigsaw Blade 59 mm, 3-Pieces
- DeWALT Bi-Metal Jigsaw Blade Plastic 59 mm, 5-Pieces
- DeWALT Bi-Metal 10 mm Diameter Drill Bit
- DeWALT Bi-Metal 13 mm Diameter Drill Bit
- DeWALT Bi-Metal 6.35 mm Diameter Drill Bit
- DeWALT Bi-Metal Hole Saw for Wood Plastic
- DeWALT Bi-Metal Hole Saw for Metal Plastic
- DeWALT 38 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
