ERKO HSS-Co 101 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.08

*price indicative

RS Stock No.:
275-7097
Mfr. Part No.:
42012
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Drill Bit

Material

HSS-Co

Number of Pieces

1

Overall Length

101mm

Standards/Approvals

No

Diameter

101mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO drill bit is made up of HSS cobalt for intensive work in stainless steel and it has mounting the bit on the shaft is easy in 1 clip.

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy