Bosch HSS-G 30 mm Diameter Drill Bit, 1 Pieces
- RS Stock No.:
- 271-1158
- Mfr. Part No.:
- 2608594624
- Brand:
- Bosch
Subtotal (1 unit)*
£11.71
(exc. VAT)
£14.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.71 |
*price indicative
- RS Stock No.:
- 271-1158
- Mfr. Part No.:
- 2608594624
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Hexagon Adapter | |
| Material | HSS-G | |
| Number of Pieces | 1 | |
| Overall Length | 81mm | |
| Standards/Approvals | No | |
| Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Hexagon Adapter | ||
Material HSS-G | ||
Number of Pieces 1 | ||
Overall Length 81mm | ||
Standards/Approvals No | ||
Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hexagon socket adapter with Pilot Drill Bit is to connect the hole saw to the power tool is suitable for use with all corded and cordless drill drivers.
Robust structure
Related links
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- ERKO HSS-Co 101 mm Diameter Drill Bit, 1 Pieces
- Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces
- Bosch HSS-G 7.15 mm Diameter Adapter, 1 Pieces
- Bosch HSS-G 210 mm Diameter Drill Bit
- Starrett 9.5 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
