Bosch HSS-G 210 mm Diameter Drill Bit

Subtotal (1 unit)*

£33.21

(exc. VAT)

£39.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.21

*price indicative

RS Stock No.:
271-1159
Mfr. Part No.:
2609390589
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Overall Length

100mm

Standards/Approvals

No

Diameter

210mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hexagon socket adapter connects the hole saw to the power tool is suitable for use with all corded and cordless drill drivers.

Robust structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy