Bosch HSS-G 74 mm Diameter Hole Saw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-1157
Mfr. Part No.:
2608594623
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Material

HSS-G

Overall Length

102mm

Standards/Approvals

No

Diameter

74mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hexagon socket adapter is designed for use with Standard Hole Saws with diameter 32-76mm. It connects the hole saw to the power tool with a mandrel and is suitable for use with all corded and cordless drill drivers.

Durable

Long lasting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy