Subtotal (1 unit)*
£45.47
(exc. VAT)
£54.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.47 |
*price indicative
- RS Stock No.:
- 275-7094
- Mfr. Part No.:
- 42008-EZC
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Drill Bit Type | SDS Plus Drill Bit | |
| Arbor Included | Yes | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Drill Bit Type SDS Plus Drill Bit | ||
Arbor Included Yes | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO hole saw accessories has simple and single shaft for all diameters. Mounting the bit on the shaft is easy, in 1 clip.
High strength
