ERKO Bi-Metal 76 mm Diameter Hole Saw Kit, 16-76 mm, 12 Pieces
- RS Stock No.:
- 276-8443
- Mfr. Part No.:
- 42XIIG-EZC
- Brand:
- ERKO
Subtotal (1 unit)*
£282.87
(exc. VAT)
£339.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.87 |
*price indicative
- RS Stock No.:
- 276-8443
- Mfr. Part No.:
- 42XIIG-EZC
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw Kit | |
| Material | Bi-Metal | |
| Number of Pieces | 12 | |
| Bit Size | 16-76 mm | |
| Shank Size | 9mm | |
| Standards/Approvals | RoHS Status:Exempt | |
| Shank Type | Hex | |
| Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw Kit | ||
Material Bi-Metal | ||
Number of Pieces 12 | ||
Bit Size 16-76 mm | ||
Shank Size 9mm | ||
Standards/Approvals RoHS Status:Exempt | ||
Shank Type Hex | ||
Diameter 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal drill bit box which is made up of high speed steel for universal composition.
Better performance and versatility
Related links
- ERKO Bi-Metal 86 mm Diameter Hole Saw Kit 9 Pieces
- ERKO 76 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite with11mm Shank
- ERKO 102 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 76 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO Diamond 35 mm Diameter Hole Saw Kit, 5 Pieces
- ERKO Diamond 68 mm Diameter Hole Saw Kit, 6 Pieces
