ERKO 76 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- RS Stock No.:
- 275-7134
- Mfr. Part No.:
- 42076
- Brand:
- ERKO
Subtotal (1 unit)*
£23.85
(exc. VAT)
£28.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.85 |
*price indicative
- RS Stock No.:
- 275-7134
- Mfr. Part No.:
- 42076
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | Steel, Stainless Steel | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut Steel, Stainless Steel | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The ERKO bimetal hole saw can be use for cutting steel, stainless steel, non-ferrous and studded wood.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO Bi-Metal 76 mm Diameter Hole Saw Kit 12 Pieces
- ERKO 76 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 76 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- RS PRO 76 mm Diameter Bi-Metal Hole Saw
- DeWALT 76 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with8.75mm Shank
- Lenox 76 mm Diameter Bi-Metal Drill Bit
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw
