ERKO Diamond 35 mm Diameter Hole Saw Kit, 5 Pieces
- RS Stock No.:
- 275-7548
- Mfr. Part No.:
- 45500-MLS
- Brand:
- ERKO
Subtotal (1 unit)*
£227.52
(exc. VAT)
£273.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.52 |
*price indicative
- RS Stock No.:
- 275-7548
- Mfr. Part No.:
- 45500-MLS
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw Kit | |
| Material | Diamond | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw Kit | ||
Material Diamond | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO dry diamond hole saw made from diamond grain that is brazed into the body of the bit, for high heat resistance.
It does not require water
High performance for a wide variety of very hard materials
Related links
- ERKO Diamond 68 mm Diameter Hole Saw Kit, 6 Pieces
- ERKO Diamond 68 mm Diameter Hole Saw Kit 8 Pieces
- ERKO Bi-Metal 76 mm Diameter Hole Saw Kit 12 Pieces
- ERKO Bi-Metal 86 mm Diameter Hole Saw Kit 9 Pieces
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite with11mm Shank
- Hole Saws & Core Drill Bits
- Makita Diamond Tipped 52 mm Diameter Hole Saw, 1 Pieces
