ERKO Diamond 68 mm Diameter Hole Saw Kit, 68 mm, 8 Pieces
- RS Stock No.:
- 275-7550
- Mfr. Part No.:
- 45800-MLS
- Brand:
- ERKO
Subtotal (1 unit)*
£325.12
(exc. VAT)
£390.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.12 |
*price indicative
- RS Stock No.:
- 275-7550
- Mfr. Part No.:
- 45800-MLS
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw Kit | |
| Material | Diamond | |
| Bit Size | 68 mm | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| Shank Type | Hex | |
| Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw Kit | ||
Material Diamond | ||
Bit Size 68 mm | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
Shank Type Hex | ||
Diameter 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO dry diamond hole saw made from diamond grain that is brazed into the body of the bit, for high heat resistance.
It does not require water
High performance for a wide variety of very hard materials
Related links
- ERKO Diamond 68 mm Diameter Hole Saw Kit, 6 Pieces
- ERKO Diamond 35 mm Diameter Hole Saw Kit, 5 Pieces
- ERKO Bi-Metal 76 mm Diameter Hole Saw Kit 12 Pieces
- ERKO Bi-Metal 86 mm Diameter Hole Saw Kit 9 Pieces
- Lenox Diamond 68 mm Diameter Drill Bit 1 Pieces
- Makita Diamond Tipped 52 mm Diameter Hole Saw, 1 Pieces
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
