Subtotal (1 unit)*
£15.70
(exc. VAT)
£18.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.70 |
*price indicative
- RS Stock No.:
- 275-7090
- Mfr. Part No.:
- 42001
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Drill Bit Type | Pilot Drill | |
| Diameter | 11mm | |
| Arbor Included | Yes | |
| Material | HSS | |
Select all | ||
|---|---|---|
Brand ERKO | ||
Drill Bit Type Pilot Drill | ||
Diameter 11mm | ||
Arbor Included Yes | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO standard shafts is a complete range of robust shaft with standardized fixing. The pilot drills are made of HSS enriched with cobalt, for exceptional resistance and precision even in hard steels and stainless steel.
Robust
