RS PRO Yellow Velcro Waistcoat Polyester, 2XL
- RS Stock No.:
- 726-369
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 351 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-369
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Waistcoat | |
| Colour | Yellow | |
| Size | 2XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Lightweight | |
| Series | RS PRO | |
| Standards/Approvals | EN 471 Class 2, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Waistcoat | ||
Colour Yellow | ||
Size 2XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Lightweight | ||
Series RS PRO | ||
Standards/Approvals EN 471 Class 2, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 2XL Yellow Polyester Waistcoat
This RS PRO waistcoat is designed for high visibility and safety in various work environments. Made from Durable polyester, it features a bright yellow colour and two reflective bands to enhance visibility in low-light conditions. Ideal for construction sites, roadworks, and other industrial settings, this waistcoat ensures that the wearer is easily seen, promoting safety and compliance with safety standards.
Features and Benefits
Velcro closure: Allows for easy and quick fastening, providing convenience and a secure fit
Yellow colour: Enhances visibility, making the wearer stand out in various environments
Polyester material: Offers durability and resistance to wear and tear, ensuring long-lasting use
Two reflective bands: Increases visibility in low-light conditions, enhancing safety
Unisex design: Suitable for all genders, providing versatility in use
Yellow colour: Enhances visibility, making the wearer stand out in various environments
Polyester material: Offers durability and resistance to wear and tear, ensuring long-lasting use
Two reflective bands: Increases visibility in low-light conditions, enhancing safety
Unisex design: Suitable for all genders, providing versatility in use
Applications
Construction sites
Roadworks
Industrial environments
Event management
Roadworks
Industrial environments
Event management
Additional Information
Key standards: CE, EN471 Class 2 compliant, ensuring adherence to safety regulations
Size: 2XL, accommodating a wide range of body sizes
Size: 2XL, accommodating a wide range of body sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Velcro Waistcoat Polyester, XL
- RS PRO Yellow Velcro Waistcoat Polyester, 3XL
- RS PRO Yellow Velcro Waistcoat Polyester, M
- RS PRO Yellow Velcro Waistcoat Polyester, L
- RS PRO Yellow Velcro Hi Vis Vest Polyester, 2XL
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 2XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, S


