RS PRO Yellow Velcro Waistcoat Polyester, M

Image representative of range

Subtotal (1 unit)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.23

*price indicative

RS Stock No.:
726-366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Waistcoat

Colour

Yellow

Size

M

Closure Type

Velcro

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Resistance Features

Lightweight

Standards/Approvals

EN 471 Class 2, EN ISO 20471 Class 2

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Velcro Yellow Waistcoat, Polyester Medium


This RS PRO waistcoat is designed for enhanced visibility and safety in various working environments. Made from Durable polyester, it features a Velcro closure for easy wear and removal. Ideal for construction sites, roadwork, and other high-visibility applications, this waistcoat ensures compliance with safety standards while providing comfort and practicality.

Features and Benefits


Velcro closure: Allows for quick and easy fastening, ensuring a secure fit
Yellow colour: Enhances visibility in low-light conditions, improving safety
Polyester material: Offers durability and resistance to wear and tear
Two reflective bands: Increases visibility from a distance, enhancing safety
Medium size: Suitable for a wide range of users, providing a comfortable fit

Applications


Construction sites
Roadwork
Warehouse operations
Event management

Additional Information


Key standards: CE, EN471 Class 2 compliant, ensuring high visibility and safety standards are met

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy