RS PRO Yellow Velcro Waistcoat Polyester, 3XL
- RS Stock No.:
- 726-371
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-371
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Waistcoat | |
| Colour | Yellow | |
| Size | 3XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Resistance Features | Lightweight | |
| Series | RS PRO | |
| Standards/Approvals | EN 471 Class 2, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Waistcoat | ||
Colour Yellow | ||
Size 3XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Resistance Features Lightweight | ||
Series RS PRO | ||
Standards/Approvals EN 471 Class 2, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3XL Polyester Waistcoat, Yellow
This RS PRO waistcoat is designed for high visibility and safety in various work environments. Made from Durable polyester, it features a bright yellow colour and four reflective bands to ensure maximum visibility. Ideal for construction sites, road work, and other industrial settings, this waistcoat provides both comfort and safety for the wearer.
Features and Benefits
Velcro closure: Easy to fasten and adjust for a secure fit
Yellow colour: Enhances visibility in low-light conditions
Unisex design: Suitable for all genders, offering versatility
Polyester material: Durable and lightweight for all-day wear
Four reflective bands: Increases visibility from all angles
Yellow colour: Enhances visibility in low-light conditions
Unisex design: Suitable for all genders, offering versatility
Polyester material: Durable and lightweight for all-day wear
Four reflective bands: Increases visibility from all angles
Applications
Construction sites
Road work
Industrial environments
Road work
Industrial environments
Additional Information
Key standards: CE, EN471 Class 2
This waistcoat meets essential safety standards, ensuring reliable performance in demanding conditions.
This waistcoat meets essential safety standards, ensuring reliable performance in demanding conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Velcro Waistcoat Polyester, XL
- RS PRO Yellow Velcro Waistcoat Polyester, M
- RS PRO Yellow Velcro Waistcoat Polyester, L
- RS PRO Yellow Velcro Waistcoat Polyester, 2XL
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 3XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 3XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, S


