RS PRO Yellow Velcro Waistcoat Polyester, L
- RS Stock No.:
- 726-367
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-367
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Waistcoat | |
| Size | L | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN 471 Class 2, EN ISO 20471 Class 2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Waistcoat | ||
Size L | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Resistance Features Lightweight | ||
Standards/Approvals EN 471 Class 2, EN ISO 20471 Class 2 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Velcro Yellow Waistcoat, Polyester Material
This RS PRO waistcoat is designed for enhanced visibility and safety in various environments. Made from Durable polyester, it features a Velcro closure for easy wear and removal. The waistcoat is Ideal for ensuring visibility in low-light conditions, making it a Crucial addition to safety gear.
Features and Benefits
Velcro closure: Allows for quick and easy fastening, ensuring a secure fit
Yellow colour: Enhances visibility in various lighting conditions
Unisex design: Suitable for all genders, providing flexibility in use
Polyester material: Offers durability and resistance to wear and tear
Four reflective bands: Increases visibility and safety, especially in low-light environments
Yellow colour: Enhances visibility in various lighting conditions
Unisex design: Suitable for all genders, providing flexibility in use
Polyester material: Offers durability and resistance to wear and tear
Four reflective bands: Increases visibility and safety, especially in low-light environments
Applications
Construction sites
Roadside assistance
Event management
Warehouse operations
Roadside assistance
Event management
Warehouse operations
Additional Information
Key standards: CE, EN471 Class 2 compliance ensures high visibility and safety standards are met
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Velcro Waistcoat Polyester, 3XL
- RS PRO Yellow Velcro Waistcoat Polyester, XL
- RS PRO Yellow Velcro Waistcoat Polyester, M
- RS PRO Yellow Velcro Waistcoat Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, L
- Portwest Yellow Velcro Junior Hi Vis Vest Polyester, L
- RS PRO Yellow Velcro Hi Vis Vest Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, S


