RS PRO Yellow Velcro Waistcoat Polyester, XL
- RS Stock No.:
- 726-368
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-368
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Waistcoat | |
| Size | XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN 471 Class 2, EN ISO 20471 Class 2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Waistcoat | ||
Size XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Resistance Features Lightweight | ||
Standards/Approvals EN 471 Class 2, EN ISO 20471 Class 2 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO XL Yellow Polyester Waistcoat
This RS PRO waistcoat is designed for high visibility and safety in various work environments. Made from Durable polyester, it features a bright yellow colour and multiple reflective bands to ensure maximum visibility. Ideal for construction sites, roadworks, and other industrial settings, this waistcoat helps enhance safety by making the wearer easily noticeable.
Features and Benefits
Velcro closure: Allows for easy and quick fastening, ensuring a secure fit.
Yellow colour: Enhances visibility in low-light conditions, improving safety.
Polyester material: Provides durability and resistance to wear and tear.
Four reflective bands: Increases visibility from all angles, enhancing safety.
Unisex design: Suitable for all genders, offering versatility in use.
Yellow colour: Enhances visibility in low-light conditions, improving safety.
Polyester material: Provides durability and resistance to wear and tear.
Four reflective bands: Increases visibility from all angles, enhancing safety.
Unisex design: Suitable for all genders, offering versatility in use.
Applications
Construction sites
Roadworks
Warehouse operations
Event management
Traffic control
Roadworks
Warehouse operations
Event management
Traffic control
Additional Information
Key standards: CE, EN471 Class 2 compliant, ensuring high visibility and safety standards are met.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Velcro Waistcoat Polyester, 3XL
- RS PRO Yellow Velcro Waistcoat Polyester, M
- RS PRO Yellow Velcro Waistcoat Polyester, L
- RS PRO Yellow Velcro Waistcoat Polyester, 2XL
- RS PRO Yellow Velcro Hi Vis Vest Polyester, XL
- Leo Workwear Yellow Velcro Junior Hi Vis Vest Recycled Polyester, XL
- Portwest Yellow Velcro Hi Vis Vest Polyester L/XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL


