PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, XL

Image representative of range

Subtotal (1 unit)*

£15.83

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.83

*price indicative

RS Stock No.:
718-077
Mfr. Part No.:
PR145-ORG-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Waistcoat

Colour

Orange

Size

XL

Closure Type

Zip Fastening

Gender

Unisex

Number of Reflective Bands

3

Material

20% Cotton, 80% Polyester

Resistance Features

Waterproof

Standards/Approvals

RIS-3279 Rail Standard

Series

PR145

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR PROTECT Waistcoat is designed to combine safety and comfort for those who need high visibility in their work environment. It features a vibrant Orange colour that meets railway group standards, ensuring you stay seen in Crucial situations. Crafted from a Durable blend of 80% polyester and 20% cotton with a twill finish, this waistcoat is built to withstand the rigors of outdoor work, while its double pocket on the right chest provides a practical solution for carrying essential items like a mobile phone or ID card. With a reliable zip front fastening, this garment ensures a secure fit for everyday wear in any demanding job.

Sew-on 25x wash RFX reflective tape enhances visibility in low-light conditions

Created with a water-repellent finish to keep you dry during unexpected showers

Double pocket design offers convenient storage for mobile devices and ID cards

Features colour contrast bound edges for a professional appearance

Tested for up to 25 domestic washes at 40°C for long-lasting quality

Excludes the use of biological powder, fabric softener, and bleach to maintain fabric integrity

The garment is compliant with EN ISO 20471 standards for high visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy