PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 4XL
- RS Stock No.:
- 718-080
- Mfr. Part No.:
- PR145-ORG-4XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 718-080
- Mfr. Part No.:
- PR145-ORG-4XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | 4XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Series | PR145 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size 4XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279 Rail Standard | ||
Series PR145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoats are expertly designed for professionals who demand safety and functionality in their workwear. Constructed with a robust 275gsm fabric blend of 80% polyester and 20% cotton with a Durable twill finish, these waistcoats ensure a combination of comfort and longevity. Ideal for environments requiring high visibility, they feature a water-repellent finish and unique design elements that cater to mobile phone accessibility. With a secure zip front fastening, these waistcoats provide a reliable fit, adaptable for various tasks. Tailored to meet railway group standards, these garments are perfect for those in need of dependable, quality outerwear that balances style with practicality.
Sew-on 25x wash RFX reflective tape enhances visibility
Unique double right chest pocket conveniently fits a mobile phone
40°C domestic wash only, ensuring easy maintenance
Colour contrast bound edges add a stylish finish
Water-repellent finish protects against light rain
Zip front fastening guarantees a secure and adjustable fit
Constructed from resilient 275gsm fabric, combining comfort and durability
Complies with EN ISO 20471 and RIS-3279 standards for safety
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
