PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 7XL
- RS Stock No.:
- 718-084
- Mfr. Part No.:
- PR145-ORG-7XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.67 |
*price indicative
- RS Stock No.:
- 718-084
- Mfr. Part No.:
- PR145-ORG-7XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | 7XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Series | PR145 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size 7XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Series PR145 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is meticulously designed for professionals requiring high visibility and exceptional durability. Crafted from a robust 275gsm blend of 80% polyester and 20% cotton, it ensures both comfort and resilience in various work environments. This waistcoat features water-repellent properties, making it suitable for outdoor conditions, while its unique double pocket is tailored for secure storage of mobile devices and ID cards. With reflective detailing and a zip front fastening, it assures both safety and a secure fit, perfect for those who are constantly on the move while demanding visibility and functionality in their apparel.
Sew-on 25x wash RFX reflective tape enhances visibility in low-light conditions
Fabric MADE from 275gsm polyester-cotton blend for strength and comfort
Water repellent finish provides protection against light rain
Unique double pocket designed specifically for holding mobile devices and ID cards
Zip front fastening ensures a secure and adjustable fit
Contrast bound edges deliver a professional appearance
Machine washable at 40°C, making maintenance straightforward
Complies with EN ISO 20471 Class 2 safety standard for high visibility
Ideal for environments requiring compliance with railway group standards
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
