PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, L
- RS Stock No.:
- 718-075
- Mfr. Part No.:
- PR145-ORG-L
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 718-075
- Mfr. Part No.:
- PR145-ORG-L
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | L | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Series | PR145 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size L | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279 Rail Standard | ||
Series PR145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is expertly designed to provide high visibility and safety in various working environments. Crafted from a Durable fabric blend of 80% polyester and 20% cotton, this waistcoat ensures comfort alongside functionality. It features a water-repellent finish and is EN ISO 20471 compliant, making it suitable for those who require enhanced visibility. With a unique double pocket Ideal for holding a mobile phone or ID card, this waistcoat combines practicality with style. The zip front fastening guarantees a secure fit, while the colour contrast bound edges add a touch of flair to the garment. Perfect for outdoor workers or those in high-visibility roles, the waistcoat balances safety and comfort seamlessly.
Sew-on 25x wash RFX reflective tape for enhanced visibility
40 °C domestic wash only for convenient aftercare
Unique double pocket on the right chest, Ideal for mobile phones and ID cards
Secure zip front fastening for a reliable fit
Colour contrast bound edges for added design appeal
Water-repellent finish ensures dryness in light rain
Complies with EN ISO 20471 and RIS-3279 Rail Standard Class 2 for industry-specific safety
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
