PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 2XL
- RS Stock No.:
- 718-078
- Mfr. Part No.:
- PR145-ORG-2XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 718-078
- Mfr. Part No.:
- PR145-ORG-2XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Waistcoat | |
| Size | 2XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Series | PR145 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Waistcoat | ||
Size 2XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Series PR145 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is expertly designed for those who require high visibility and comfort in demanding environments. This garment combines practical style with robust functionality, making it an essential piece for workwear or outdoor activities. Crafted from a Durable fabric blend, the waistcoat features unique double pockets, Ideal for securing mobile devices and ID cards. Safety is paramount, with RFX reflective tape ensuring visibility in low-light conditions, while the water-repellent finish adds an extra layer of protection against the elements. Designed with ease of care in mind, it is suitable for domestic washes, yielding convenience without compromising on quality.
Sew-on 25x wash RFX reflective tape enhances visibility
Unique double pocket at right chest to securely hold mobile phones and ID cards
Zip front fastening provides a tailored and secure fit
Colour contrast bound edges add a stylish detail
Water repellent finish increases resistance against environmental elements
Made from a Durable 275gsm fabric blend of 80% polyester and 20% cotton
Domestic wash at 40°C ensures easy maintenance
Available in size options M - 3XL to accommodate various body types
Complies with EN ISO 20471 Class 2 and RIS-3279 rail standards for safety
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
