Praybourne Yellow Zip Fastening Waistcoat Polyester, M
- RS Stock No.:
- 718-342
- Mfr. Part No.:
- P197-YEL-M
- Brand:
- Praybourne
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-342
- Mfr. Part No.:
- P197-YEL-M
- Brand:
- Praybourne
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Colour | Yellow | |
| Product Type | Waistcoat | |
| Size | M | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Series | P422 | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Colour Yellow | ||
Product Type Waistcoat | ||
Size M | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals RIS-3279 Rail Standard | ||
Series P422 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Waistcoat is an essential garment designed for visibility and safety in low-light conditions. Engineered with a water-repellent finish and MADE from Durable 150D woven polyester, this waistcoat is tailored for those who require practical yet functional workwear. With unique features such as a double pocket for ID and mobile phones, alongside colour contrast bound edges, this waistcoat offers both convenience and style. It is easy to care for, ensuring that you can maintain its performance and appearance with minimal effort. Ideal for work in various environments, this waistcoat is a reliable choice for those prioritising safety and comfort.
Sew-on 25x wash RFX reflective tape enhances visibility in low light
Zip front fastening provides a secure fit for Active wear
Unique double pocket design accommodates mobile phones and ID cards
Water repellent finish keeps you dry in light rain
Colour contrast bound edges add a touch of style to practicality
Designed to withstand domestic washing at 40 °C for easy maintenance
Available in sizes M to 3XL to cater to a range of body shapes
Meeting Railway Group Standards RIS-3279 for safety in railway environments
Constructed from 150D woven 100% polyester for durability
Related links
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 2XL
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 3XL
- Praybourne Yellow Zip Fastening Hi Vis Vest Polyester, L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
