Praybourne Yellow Zip Fastening Waistcoat Polyester, 2XL
- RS Stock No.:
- 718-344
- Mfr. Part No.:
- P197-YEL-2XL
- Brand:
- Praybourne
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-344
- Mfr. Part No.:
- P197-YEL-2XL
- Brand:
- Praybourne
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Praybourne | |
| Colour | Yellow | |
| Product Type | Waistcoat | |
| Size | 2XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Series | P422 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand Praybourne | ||
Colour Yellow | ||
Product Type Waistcoat | ||
Size 2XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Series P422 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Waistcoat is expertly designed for those who demand safety and style in their workwear. This high-visibility vest is Ideal for various industries, ensuring that you stand out while working in low-light conditions. With a focus on functionality, the waistcoat features a secure zip front fastening and a unique double pocket to the right chest for easy access to your mobile phone or ID card. Tailored from Durable polyester, the garment boasts a water-repellent finish, making it a reliable choice for unpredictable weather. Its lightweight structure enhances comfort, allowing for prolonged wear without compromising mobility.
Colour contrast bound edges for a modern and appealing look
Unique double pocket on the right chest suitable for a mobile phone or ID card
Water repellent finish ensures you stay dry in light rain
Zip front fastening provides a secure and adjustable fit
40°C domestic wash care for easy maintenance and longevity
Available in sizes M to 3XL, suitable for a range of body types
Lightweight polyester fabric enhances comfort during extended use
Tested washes guarantee that the reflective elements retain their efficacy
Related links
- Praybourne Yellow Zip Fastening Waistcoat Polyester, M
- Praybourne Yellow Zip Fastening Waistcoat Polyester, 3XL
- Praybourne Yellow Zip Fastening Hi Vis Vest Polyester, L
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton S
- RS PRO Yellow Velcro Waistcoat Polyester, 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
