- RS Stock No.:
- 489-9450
- Mfr. Part No.:
- 4979874451736
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 100
£2.67
(exc. VAT)
£3.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £2.67 | £0.027 |
5 - 9 | £2.54 | £0.025 |
10 - 29 | £2.41 | £0.024 |
30 + | £2.24 | £0.022 |
*price indicative |
- RS Stock No.:
- 489-9450
- Mfr. Part No.:
- 4979874451736
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Nuts, Trivalent Chromate
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Nut Type | Hex |
Thread Size | M3 |
Material | Steel |
Type | Full |
Finish | Chrome Plated |
Related links
- Yahata Neji M5
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M3 x 5mm
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M4 x 8mm
- Yahata Neji M4
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M2 x 6mm
- Yahata Neji M2.6
- Yahata Neji M2
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M5 x 15mm