Yahata Neji Chrome Steel Pan Tamper Proof Security Screw, M3 x 5 mm
- RS Stock No.:
- 427-0411
- Mfr. Part No.:
- M3X5
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 427-0411
- Mfr. Part No.:
- M3X5
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M3 | |
| Length | 5mm | |
| Head Shape | Pan | |
| Drive Type | Hexalobular Recess | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M3 | ||
Length 5mm | ||
Head Shape Pan | ||
Drive Type Hexalobular Recess | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel HL Round Head Screw
With Anti-Adjustment Pin
Chrome plating
Button Head Hex Socket Screws
Standards
Hexalobular hole JIS B 1015
Related links
- Yahata Neji Chrome Stainless Steel Pan Tamper Proof Security Screw, M3 x 5 mm
- Yahata Neji Chrome Steel Pan Tamper Proof Security Screw, M5 x 15 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M3 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
