Yahata Neji Chrome Steel Pan Tamper Proof Security Screw, M5 x 15 mm
- RS Stock No.:
- 427-0534
- Mfr. Part No.:
- M5X15
- Brand:
- Yahata Neji
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£6.60
(exc. VAT)
£7.92
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 15 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £6.60 | £0.33 |
| 5 - 9 | £6.26 | £0.313 |
| 10 - 29 | £5.93 | £0.297 |
| 30 + | £5.52 | £0.276 |
*price indicative
- RS Stock No.:
- 427-0534
- Mfr. Part No.:
- M5X15
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M5 | |
| Length | 15mm | |
| Drive Type | Hexalobular Recess | |
| Head Shape | Pan | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN 7985, DIN 965T, DIN 85, ISO 7380, DIN 7985T, DIN 933, DIN 931, ISO 7379, DIN 965, DIN 916, DIN 912, DIN 84, DIN 964, DIN 963 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M5 | ||
Length 15mm | ||
Drive Type Hexalobular Recess | ||
Head Shape Pan | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals DIN 7985, DIN 965T, DIN 85, ISO 7380, DIN 7985T, DIN 933, DIN 931, ISO 7379, DIN 965, DIN 916, DIN 912, DIN 84, DIN 964, DIN 963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel HL Round Head Screw
With Anti-Adjustment Pin
Chrome plating
Button Head Hex Socket Screws
Standards
Hexalobular hole JIS B 1015
Related links
- Yahata Neji Chrome Steel Pan Tamper Proof Security Screw, M5 x 15 mm
- Yahata Neji Chrome Steel Pan Tamper Proof Security Screw, M3 x 5 mm
- Yahata Neji Chrome Stainless Steel Pan Tamper Proof Security Screw, M3 x 5 mm
- Yahata Neji Plain Stainless Steel Pan Tamper Proof Security Screw, M5 x 10 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 25 mm
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M5 x 20 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
