Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- RS Stock No.:
- 427-0382
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save £0.40
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 24 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £1.88 | £0.094 | - |
| 5 - 9 | £1.80 | £0.09 | £0.40 |
| 10 - 29 | £1.74 | £0.087 | £1.40 |
| 30 + | £1.62 | £0.081 | £7.80 |
*price indicative
- RS Stock No.:
- 427-0382
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M2 | |
| Length | 6mm | |
| Drive Type | Hexalobular Recess | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | ISO 7380, DIN 912, DIN 7985T, DIN 85, DIN 933, ISO 7379, DIN 931, DIN 84, DIN 916, DIN 965, DIN 964, DIN 963, DIN 7985, DIN 965T | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M2 | ||
Length 6mm | ||
Drive Type Hexalobular Recess | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Finish Black Oxide | ||
Standards/Approvals ISO 7380, DIN 912, DIN 7985T, DIN 85, DIN 933, ISO 7379, DIN 931, DIN 84, DIN 916, DIN 965, DIN 964, DIN 963, DIN 7985, DIN 965T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel HL Round Head Screw
With Anti-Adjustment Pin
Chrome plating
Button Head Hex Socket Screws
Standards
Hexalobular hole JIS B 1015
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
