Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- RS Stock No.:
- 418-7426
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 20 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £8.26 | £0.083 |
| 5 - 9 | £7.85 | £0.079 |
| 10 - 29 | £7.42 | £0.074 |
| 30 + | £6.94 | £0.069 |
*price indicative
- RS Stock No.:
- 418-7426
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M2 | |
| Length | 6mm | |
| Drive Type | Cross | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | ISO 7379, DIN 7985, DIN 84, DIN 931, DIN 964, DIN 85, DIN 965, DIN 7985T, ISO 7380, DIN 912, DIN 965T, DIN 933, DIN 916, DIN 963 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M2 | ||
Length 6mm | ||
Drive Type Cross | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Finish Black Oxide | ||
Standards/Approvals ISO 7379, DIN 7985, DIN 84, DIN 931, DIN 964, DIN 85, DIN 965, DIN 7985T, ISO 7380, DIN 912, DIN 965T, DIN 933, DIN 916, DIN 963 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
