Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- RS Stock No.:
- 473-3552
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 14 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £7.32 | £0.073 |
| 5 - 9 | £6.96 | £0.07 |
| 10 - 29 | £6.60 | £0.066 |
| 30 + | £6.16 | £0.062 |
*price indicative
- RS Stock No.:
- 473-3552
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M4 | |
| Length | 8mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M4 | ||
Length 8mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
