Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- RS Stock No.:
- 427-0483
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 66 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £3.85 | £0.193 |
| 5 - 9 | £3.67 | £0.184 |
| 10 - 29 | £3.47 | £0.174 |
| 30 + | £3.22 | £0.161 |
*price indicative
- RS Stock No.:
- 427-0483
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M4 | |
| Length | 8mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M4 | ||
Length 8mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel HL Round Head Screw
With Anti-Adjustment Pin
Chrome plating
Button Head Hex Socket Screws
Standards
Hexalobular hole JIS B 1015
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
