Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- RS Stock No.:
- 473-3394
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 box of 50 units)*
£9.21
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £9.21 | £0.184 | - |
| 5 - 9 | £8.75 | £0.175 | 4% |
| 10 - 29 | £8.31 | £0.166 | 9% |
| 30 + | £7.74 | £0.155 | 15% |
*price indicative
- RS Stock No.:
- 473-3394
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M2 | |
| Length | 6mm | |
| Drive Type | Hex Socket, Torx, Cross, Slotted, Phillips, Pozisquare | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 933, DIN 84, DIN 964, DIN 965, DIN 85, DIN 7985T, DIN 965T, DIN 916, DIN 7985, DIN 931, ISO 7379, ISO 7380, DIN 963, DIN 912 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M2 | ||
Length 6mm | ||
Drive Type Hex Socket, Torx, Cross, Slotted, Phillips, Pozisquare | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Finish Black Oxide | ||
Standards/Approvals DIN 933, DIN 84, DIN 964, DIN 965, DIN 85, DIN 7985T, DIN 965T, DIN 916, DIN 7985, DIN 931, ISO 7379, ISO 7380, DIN 963, DIN 912 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M2 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M4 x 8 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M6 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 15 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
