Yahata Neji, Chrome Plated Steel Hex Nut M2, RoHS
- RS Stock No.:
- 693-4886
- Mfr. Part No.:
- NT 3MC M2
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£2.04
(exc. VAT)
£2.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £2.04 | £0.041 | - |
| 5 - 9 | £1.96 | £0.039 | 3% |
| 10 - 29 | £1.83 | £0.037 | 10% |
| 30 + | £1.71 | £0.034 | 16% |
*price indicative
- RS Stock No.:
- 693-4886
- Mfr. Part No.:
- NT 3MC M2
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Hex Nut | |
| Size | M2 | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Hex Nut | ||
Size M2 | ||
Material Steel | ||
Finish Chrome Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Steel Hex Nuts, Trivalent Chromate
Related links
- Yahata Neji RoHS
- Yahata Neji RoHS
- Yahata Neji, Chrome Plated Steel Hex Nut M3
- Yahata Neji, Chrome Plated Steel Hex Nut M4
- Yahata Neji, Chrome Plated Steel Hex Nut M5
- Yahata Neji Steel 1800 Piece Screw/Bolt Kit
- Yahata Neji Steel Chrome Plated Lock Washers JIS B1251
- Yahata Neji Cross Pan Steel Machine Screw 5 mm M2

