Yahata Neji, Chrome Plated Steel Hex Nut M2.6, RoHS

Image representative of range

RS Stock No.:
693-4883
Mfr. Part No.:
NT 3MC M2.6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Size

M2.6

Product Type

Hex Nut

Material

Steel

Finish

Chrome Plated

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Steel Hex Nuts, Trivalent Chromate


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy