Yahata Neji, Chrome Plated Steel Hex Nut M5
- RS Stock No.:
- 489-9472
- Mfr. Part No.:
- 4979874451750
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 489-9472
- Mfr. Part No.:
- 4979874451750
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Size | M5 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Size M5 | ||
Product Type Hex Nut | ||
Material Steel | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

