Yahata Neji, Plain Stainless Steel Hex Nut M5

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 20 units)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£3.98£0.199-
5 - 9£3.77£0.1895%
10 - 29£3.57£0.17910%
30 +£3.34£0.16716%

*price indicative

RS Stock No.:
441-9111
Mfr. Part No.:
M5
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Hex Nut

Size

M5

Material

Stainless Steel

Finish

Plain

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

1-sided stainless steel hex nut


SUS304

General-purpose 1-sided hex nut

Standards

JIS B 1181 compliance
The full nut complies with BS3692, the flat washer with BS4320 (M2 to M6 is Form A, M8 is Form B), the spring washer with BS4464 and the locking washer with DIN6797
The full nut complies with DIN 934, the flat washer with DIN 125 and the spring washer / locking washer with DIN 7980
The half nut complies with DIN439 Part 2, the full nut with BS3692 and the washer with BS4320

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy