Yahata Neji, Plain Stainless Steel Hex Nut M6
- RS Stock No.:
- 418-8328
- Mfr. Part No.:
- M6
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 418-8328
- Mfr. Part No.:
- M6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Size | M6 | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Size M6 | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
2-sided stainless steel hex nut
2 types of general-purpose hex nut
Double-sided, can be used in either direction

