Yahata Neji, Plain Stainless Steel Hex Nut
- RS Stock No.:
- 441-9082
- Mfr. Part No.:
- M2.6
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
£11.26
(exc. VAT)
£13.51
(inc. VAT)
- RS Stock No.:
- 441-9082
- Mfr. Part No.:
- M2.6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Size | M2.6 | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Size M2.6 | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Finish Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
1-sided stainless steel hex nut
SUS304
General-purpose 1-sided hex nut
Standards
JIS B 1181 compliance
The full nut complies with BS3692, the flat washer with BS4320 (M2 to M6 is Form A, M8 is Form B), the spring washer with BS4464 and the locking washer with DIN6797
The full nut complies with DIN 934, the flat washer with DIN 125 and the spring washer / locking washer with DIN 7980
The half nut complies with DIN439 Part 2, the full nut with BS3692 and the washer with BS4320
The full nut complies with BS3692, the flat washer with BS4320 (M2 to M6 is Form A, M8 is Form B), the spring washer with BS4464 and the locking washer with DIN6797
The full nut complies with DIN 934, the flat washer with DIN 125 and the spring washer / locking washer with DIN 7980
The half nut complies with DIN439 Part 2, the full nut with BS3692 and the washer with BS4320
Related links
- Yahata Neji RoHS
- Yahata Neji, Plain Stainless Steel Hex Nut M3
- Yahata Neji, Plain Stainless Steel Hex Nut M6
- Yahata Neji, Plain Stainless Steel Hex Nut M5
- Yahata Neji, Plain Stainless Steel Hex Nut M4
- Yahata Neji, Plain Stainless Steel Hex Nut M8
- Yahata Neji Plain Stainless Steel M6 x 15 mm
- Yahata Neji Plain Stainless Steel M6 x 12 mm


