Yahata Neji Cross Pan Steel Machine Screw 5 mm M2
- RS Stock No.:
- 489-9264
- Mfr. Part No.:
- 4979874451828
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 100 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 22 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2.76 | £0.028 |
*price indicative
- RS Stock No.:
- 489-9264
- Mfr. Part No.:
- 4979874451828
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Thread | M2 | |
| Drive Type | Cross | |
| Standards/Approvals | No | |
| Material | Steel | |
| Finish | Chrome Plated | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Thread M2 | ||
Drive Type Cross | ||
Standards/Approvals No | ||
Material Steel | ||
Finish Chrome Plated | ||
Length 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Cross-Recessed Head Screws, Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1111 compliance
Related links
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M2
- Yahata Neji Cross Flat Stainless Steel Machine Screw 5 mm M2
- Yahata Neji Cross Pan Steel Machine Screw 6 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 16 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M2.6
