Yahata Neji Cross Flat Stainless Steel Machine Screw 5 mm M2
- RS Stock No.:
- 473-3956
- Mfr. Part No.:
- M2X5
- Brand:
- Yahata Neji
Get a bulk buy discount
Add 5 more to save £3.15
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£12.48
(exc. VAT)
£14.98
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 15 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £12.48 | £0.125 | - |
| 5 - 9 | £11.85 | £0.119 | £3.15 |
| 10 - 29 | £11.23 | £0.112 | £12.50 |
| 30 + | £10.48 | £0.105 | £60.00 |
*price indicative
- RS Stock No.:
- 473-3956
- Mfr. Part No.:
- M2X5
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Machine Screw | |
| Thread | M2 | |
| Head Shape | Flat | |
| Drive Type | Cross | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Length | 5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Machine Screw | ||
Thread M2 | ||
Head Shape Flat | ||
Drive Type Cross | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Finish Plain | ||
Length 5mm | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111
Related links
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M2
- Yahata Neji Cross Pan Steel Machine Screw 5 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 16 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M1.7
- Yahata Neji Cross Pan Stainless Steel Machine Screw 20 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 10 mm M2
- Yahata Neji Cross Pan Stainless Steel Machine Screw 5 mm M2.5
