Phoenix Contact Panel Feed Through, 5 Way, 17.5A, QPD W 4PE1, Front Mount, 690 V
- RS Stock No.:
- 519-279
- Mfr. Part No.:
- 1414738
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-279
- Mfr. Part No.:
- 1414738
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Current Rating | 17.5A | |
| Series | QPD W 4PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Current Rating 17.5A | ||
Series QPD W 4PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is expertly crafted to enhance connectivity in demanding applications. Designed for efficiency and durability, this product utilises spade connection technology to accommodate various conductor cross-sections, ensuring reliable performance in challenging conditions. With its robust housing rated IP68/IP69K and IK07, this panel feed-through is engineered to withstand harsh environments, making it ideal for industrial applications. The integrated mechanical coding system provides an added layer of safety against mismatching connections, facilitating straightforward installation while maintaining touch-proof protection. Its innovative design allows for rapid on-site connections, streamlining processes and reducing installation time significantly.
Robust housing provides exceptional protection against dust and water ingress
Designed for front mounting, allowing for a straightforward installation process
Rated for high surge voltages, ensuring reliability in fluctuating environments
Dual connection profiles improve operational versatility
Efficient design eliminates the need to open devices for cable connections
Designed for front mounting, allowing for a straightforward installation process
Rated for high surge voltages, ensuring reliability in fluctuating environments
Dual connection profiles improve operational versatility
Efficient design eliminates the need to open devices for cable connections
Related links
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
