Phoenix Contact Panel Feed Through, 4 Way, 17.5A, Male, QPD W 3PE1, Front Mount, 690 V
- RS Stock No.:
- 493-694
- Mfr. Part No.:
- 1414680
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-694
- Mfr. Part No.:
- 1414680
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Current Rating | 17.5A | |
| Gender | Male | |
| Series | QPD W 3PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Current Rating 17.5A | ||
Gender Male | ||
Series QPD W 3PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through specifically designed for efficient and secure electrical connections. This innovative product from phoenix contact offers a quick connection system that significantly enhances installation speed, making it perfect for challenging environments. With a degree of protection rated IP68/IP69K, it ensures reliability even in harsh conditions. The device accommodates a wide range of cable diameters and is designed for easy front mounting. Its outstanding electrical characteristics cater to demanding applications, while its mechanical coding feature prevents incorrect connections, enhancing safety and efficiency. This product is the go-to solution for reliable connectivity in various industrial applications, combining durability and convenience seamlessly.
Innovative QUICKON fast connection technology reduces installation time by up to 80 percent
Capable of handling up to 17.5 Amps, suitable for demanding applications
Constructed with materials that withstand extreme ambient temperature
Includes versatile connection methods for both spade and IDC connections
Compact dimensions allow for efficient use of space in control cabinets and panels
Capable of handling up to 17.5 Amps, suitable for demanding applications
Constructed with materials that withstand extreme ambient temperature
Includes versatile connection methods for both spade and IDC connections
Compact dimensions allow for efficient use of space in control cabinets and panels
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
