Phoenix Contact Panel Feed Through, 5 Way, 17.5A, Male, QPD W 4PE1, Front Mount, 690 V

Discontinued
RS Stock No.:
519-277
Mfr. Part No.:
1414732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Current Rating

17.5A

Gender

Male

Series

QPD W 4PE1

Type

Panel Feed Through

Mounting Type

Front Mount

Voltage Rating

690 V

COO (Country of Origin):
PL
The Phoenix Contact Panel feed-through is a robust and versatile connection solution designed for demanding applications. Featuring a state-of-the-art QUICKON connection method, this product allows for rapid installation and exceptional reliability, making it ideal for numerous industries, including automation and infrastructure projects. Its compact design integrates seamlessly into existing configurations, providing efficient connectivity while maintaining stringent safety standards. With its remarkable IP68/IP69K protection ratings, this panel feed-through withstands harsh environmental conditions, ensuring long-lasting performance. Professionals can appreciate the attention to detail that enables quick diagnostics and simplified maintenance, further enhancing operational efficiency.

Equipped with touch proof protection to prevent accidental contact
Mechanical coding safeguards against mismatched connections
Offers a high frequency of connections between conductors, supporting maximum versatility
Allows for both spade and IDC connection methods, increasing flexibility in installation
Incorporates a unique design to ensure efficient cable management
Sustainable construction adheres to EU RoHS regulations, promoting environmental responsibility
Rated for overvoltage category III, providing enhanced safety against electrical surges
Ideal for use in various applications, including e mobility and smart city projects

Related links