Phoenix Contact Panel Feed Through, 4 Way, 17.5A, PIN, QPD W 3PE1, Front Mount, 690 V
- RS Stock No.:
- 496-562
- Mfr. Part No.:
- 1414676
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-562
- Mfr. Part No.:
- 1414676
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 3PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 3PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through provides advanced connectivity solutions suitable for a variety of applications, ensuring efficient and reliable electrical connections. Designed with a robust housing featuring an IP68/IP69K protection rating, it is ideal for challenging environments while maintaining superior performance. The panel feed-through supports innovative QUICKON technology, which significantly reduces installation time, making it a perfect choice for professionals seeking efficiency without compromising safety. Offering a high degree of reliability, this product stands out in the field of industrial connectivity, making it an essential component for modern electrical installations.
Robust construction ensures durability, making it suitable for demanding industrial environments
Mechanical coding feature prevents mismatching of connections, enhancing user safety
Supports high surge voltages, providing reliable performance under various electrical conditions
Versatile dimensions allow compatibility with a range of cable types and sizes
Minimises the need for device disassembly to connect cables, promoting efficiency
Offers high impact resistance and temperature stability, ensuring long term usability
Mechanical coding feature prevents mismatching of connections, enhancing user safety
Supports high surge voltages, providing reliable performance under various electrical conditions
Versatile dimensions allow compatibility with a range of cable types and sizes
Minimises the need for device disassembly to connect cables, promoting efficiency
Offers high impact resistance and temperature stability, ensuring long term usability
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
