Phoenix Contact Panel Feed Through, 4 Way, 17.5A, PIN, QPD W 3PE1, Front Mount, 690 V
- RS Stock No.:
- 488-139
- Mfr. Part No.:
- 1414678
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-139
- Mfr. Part No.:
- 1414678
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 3PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 3PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an advanced feed-through designed for efficient and reliable connectivity in various electronic applications. This product combines innovative design with high-performance specifications to provide exceptional ease of use and adaptability. Featuring a robust housing with IP68/IP69K and IK07 protection, it ensures durability and protection in challenging environments. Its quick installation capabilities, supported by the QUICKON connection technology, considerably enhance operational efficiency. Ideal for a variety of industries, this panel feed-through enhances device connectivity while maintaining safety and performance standards.
Mechanical coding minimizes the risk of mismatched connections
The touch proof design guarantees safety in unconnected states
Lightweight construction simplifies handling and installation processes
Versatile usage in multiple industries adds to its market appeal
Wide temperature range capability ensures reliable operation in extreme conditions
The touch proof design guarantees safety in unconnected states
Lightweight construction simplifies handling and installation processes
Versatile usage in multiple industries adds to its market appeal
Wide temperature range capability ensures reliable operation in extreme conditions
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
