Phoenix Contact Panel Feed Through, 3 Way, 17.5A, PIN, QPD W 2PE1, Front Mount, 690 V

Discontinued
RS Stock No.:
488-143
Mfr. Part No.:
1414689
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Current Rating

17.5A

Gender

PIN

Series

QPD W 2PE1

Type

Panel Feed Through

Mounting Type

Front Mount

Voltage Rating

690 V

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through is engineered for seamless integration in various applications, enhancing connectivity with its robust design. With an innovative QUICKON fast connection, it ensures a time-saving setup, reducing installation time by up to 80%. Built to endure harsh environments, this product boasts IP68/IP69K and IK07 protection ratings, making it suitable for demanding conditions. Its efficient design negates the need to open devices for cable connections, promoting streamlined workflows. Ideal for both indoor and outdoor settings, it offers reliable performance across a wide temperature range. The compact dimensions and versatile mounting options make it easy to fit into existing systems, providing an effective connector solution for electronic applications.

Robust housing with high ingress protection ensures durability
Mechanical coding feature enhances safety by preventing mismatching
Designed for high current and voltage ratings, providing reliability
Lightweight design facilitates easier handling and installation
Front mounting type allows for straightforward installation in constrained spaces
Compatible with various accessories for expanded functionality
Meets stringent environmental compliance standards, ensuring safety

Related links