Phoenix Contact Panel Feed Through, 3 Way, 17.5A, PIN, QPD W 2PE1, Front Mount, 690 V
- RS Stock No.:
- 488-142
- Mfr. Part No.:
- 1414686
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-142
- Mfr. Part No.:
- 1414686
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 17.5A | |
| Gender | PIN | |
| Series | QPD W 2PE1 | |
| Type | Panel Feed Through | |
| Mounting Type | Front Mount | |
| Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 17.5A | ||
Gender PIN | ||
Series QPD W 2PE1 | ||
Type Panel Feed Through | ||
Mounting Type Front Mount | ||
Voltage Rating 690 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed for effective and efficient cable management in industrial environments. This innovative product enhances connection processes, allowing for seamless integration of cables without the need to open devices, thereby reducing installation time significantly. Its robust construction ensures durability with high levels of protection rated IP68/IP69K, making it suitable for demanding conditions. The intelligently designed mechanical coding system prevents mismatching during installation, ensuring safer connections. Whether you are dealing with spade or IDC connections, this panel feed-through is the perfect solution for reliable and time-saving electrical integration.
Innovative QUICKON technology enables rapid on site connections
Touch proof design enhances safety during installation
Compatible with a wide range of cable diameters for versatile use
Meets multiple international safety standards, ensuring regulatory compliance
Easy front mounting installation simplifies implementation
Sustainably sourced materials reflect commitment to environmental responsibility
Touch proof design enhances safety during installation
Compatible with a wide range of cable diameters for versatile use
Meets multiple international safety standards, ensuring regulatory compliance
Easy front mounting installation simplifies implementation
Sustainably sourced materials reflect commitment to environmental responsibility
Related links
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 2PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 4PE1 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A Front Mount, 690 V
- Phoenix Contact Panel Feed Through 17.5A QPD W 3PE1 690 V
